
Board mount DC/DC converter, 3.5W output power, delivering a stable 9V single output with a maximum output current of 388mA. Features 10kV isolation voltage and Short Circuit Protection (SCP). Operates efficiently at 83% with a wide input voltage range of 36V to 75V, nominal 48V. Packaged in a DIP case for through-hole mounting, this lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 85°C.
Recom REC3.5-4809SRW/R10/C technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 388mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3.5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 9V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-4809SRW/R10/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.