Isolated DC-DC converter, 3.5W output power, 12V DC output voltage, and 290mA maximum output current. Features a 36-75V DC input voltage range and 10kV I/O isolation. This board mount converter offers 84% efficiency and operates from -40°C to 85°C. Packaged in a DIP case with through-hole mounting, it includes short-circuit protection.
Recom REC3.5-4812SRW/R10/A technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 10kV |
| Length | 32mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 290mA |
| Output Power | 3.5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC3.5/R |
| Voltage - Output 1 | 12V |
| Weight | 14g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC3.5-4812SRW/R10/A to view detailed technical specifications.
No datasheet is available for this part.