5W DC-DC converter with dual +/-5V outputs, featuring 500mA maximum output current per channel. This board mount, surface mount component offers 4kV isolation voltage and operates from a 4.5V to 9V input range, with a nominal input of 5V. Achieving 72% efficiency, it includes short-circuit protection (SCP) and is RoHS compliant. The converter is supplied in an SMD/SMT package with dimensions of 32mm (L) x 19.9mm (W) x 10.9mm (H), suitable for tape and reel packaging.
Recom REC5-0505DRW/H4/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0505DRW/H4/C/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.