5W DC-DC converter with 5V output voltage and 1A maximum output current. Features include 72% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal input of 5V. This surface mount device is housed in an SMD/SMT package, measuring 32mm x 19.9mm x 10.9mm and weighing 13g. Suitable for operation between -40°C and 75°C, this RoHS compliant component is available in rail/tube packaging.
Recom REC5-0505SRW/H2/C/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0505SRW/H2/C/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.