5W DC/DC Converter Module, featuring a single output and hybrid construction within a DIP-24/9 package. Operates across a wide temperature range from -40°C to 75°C, with dual terminal positioning. Input voltage spans 4.5V to 9V, delivering a maximum load regulation of 0.6%. Dimensions are 32mm in length and 20.3mm in width, with 9 terminals.
Recom REC5-0505SRW/H4/A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Width | 20.3 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC5-0505SRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.