
5W DC-DC Converter, board mount, featuring dual +/-12V outputs with 210mA max output current each. This surface mount device operates from a 4.5V to 9V input range, with a nominal input of 5V, delivering 5W of regulated power. Boasting 75% efficiency and 2kV isolation voltage, it includes short-circuit protection (SCP) and operates across a -40°C to 75°C temperature range. Packaged on tape and reel, this RoHS compliant component measures 32mm x 19.9mm x 10.9mm.
Recom REC5-0512DRW/H2/A/M/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0512DRW/H2/A/M/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.