Isolated DC/DC converter with 5W output power, featuring dual +/-12V outputs at 210mA each. Operates from a 4.5V to 9V input range with a nominal input of 5V. Achieves 75% efficiency and includes short-circuit protection (SCP). Housed in a DIP package with through-hole mounting for PCB integration. Offers 4kV isolation and operates across a -40°C to 75°C temperature range.
Recom REC5-0512DRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 210mA |
| Current - Output 2 | 210mA |
| Depth | 10.2mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 210mA |
| Output Power | 5W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0512DRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.