5W DC-DC Converter, featuring dual +/-12V outputs and 5W maximum power. This surface mount device offers 4kV isolation voltage and operates with a 4.5V to 9V input range, nominal 5V. Achieving 75% efficiency, it provides 210mA maximum output current per channel and includes short-circuit protection. Packaged in SMD/SMT with dimensions of 32mm x 19.9mm x 10.9mm, it operates from -40°C to 75°C and is RoHS compliant.
Recom REC5-0512DRW/H4/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0512DRW/H4/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.