Board mount DC DC converter delivering 5W output power with dual +/-12V outputs, each capable of 210mA. Features 6kV isolation voltage and short circuit protection (SCP). Operates efficiently at 75% with a wide temperature range of -40°C to 75°C. Input voltage range is 4.5V to 9V, with a nominal input of 5V. Packaged in a DIP through-hole mount, measuring 32mm x 20.3mm x 10.2mm.
Recom REC5-0512DRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0512DRW/H6/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.