5W DC-DC Converter, 12V output voltage, 420mA output current. Features surface mount (SMD/SMT) packaging, 4kV isolation voltage, and short circuit protection (SCP). Operates from a 4.5V to 9V input voltage range with a nominal input of 5V. Achieves 85% efficiency and is RoHS compliant. Dimensions: 32mm length, 19.9mm width, 10.9mm height.
Recom REC5-0512SRW/H4/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0512SRW/H4/C/SMD to view detailed technical specifications.
No datasheet is available for this part.