Recom REC5-0515DRW/H/B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T12 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom REC5-0515DRW/H/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.