5W DC-DC Converter, featuring dual +/-15V outputs and 170mA maximum output current per channel. This board mount converter operates with a 4.5V to 9V input range, nominal 5V, and offers 75% efficiency. Encased in a 32mm x 20.3mm x 10.2mm DIP package for through-hole mounting, it provides 2kV isolation voltage and short-circuit protection. Designed for a -40°C to 75°C operating temperature range, this lead-free, RoHS compliant component delivers 5W of output power.
Recom REC5-0515DRW/H2/A/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0515DRW/H2/A/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.