5W DC-DC Converter, featuring dual ±15V outputs and 170mA maximum output current per channel. This surface mount device operates from a 4.5V to 9V input range with a nominal 5V input, delivering 5W total output power. It offers 2kV isolation voltage, 75% efficiency, and short-circuit protection (SCP). The converter is RoHS compliant, lead-free, and housed in an SMD/SMT package with dimensions of 32mm (L) x 19.9mm (W) x 10.9mm (H). Operating temperature range is -40°C to +75°C.
Recom REC5-0515DRW/H2/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0515DRW/H2/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.