5W DC-DC converter with 15V output voltage, designed for surface mount applications. Features include Short Circuit Protection (SCP), 4kV isolation voltage, and a wide operating temperature range of -40°C to 75°C. This converter operates with a nominal input voltage of 5V, accepting a range from 4.5V to 9V, and delivers a maximum output current of 340mA. The compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm, with a weight of 13g, and is RoHS compliant.
Recom REC5-0515SRW/H4/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0515SRW/H4/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.