5W DC-DC converter with 15V single output, designed for board mounting via through-hole technology. Features a 4.5V to 9V input voltage range, 75% efficiency, and 6kV isolation voltage. Operates across a -40°C to 75°C temperature range and includes short-circuit protection. Packaged in a DIP form factor with dimensions of 32mm x 20.3mm x 10.2mm.
Recom REC5-0515SRW/H6/A technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-0515SRW/H6/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.