5W DC/DC converter with 3.3V output voltage and 1A maximum output current. Features surface mount (SMD/SMT) packaging, 2kV isolation voltage, and short-circuit protection (SCP). Operates with an input voltage range of 4.5V to 9V, nominal 5V, and offers a wide temperature range from -40°C to 75°C. This lead-free, RoHS compliant component is designed for board mounting.
Recom REC5-053.3SRW/H2/A/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-053.3SRW/H2/A/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.