Recom REC5-053.3SRW/H6/C/M technical specifications.
| Package/Case | DIP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Output Voltage | 3.3V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-053.3SRW/H6/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.