5W DC-DC Converter, featuring dual +/-5V outputs and 500mA maximum output current per channel. This board mount converter operates from a 9V to 18V input range with a nominal 12V, delivering 5W of output power. Boasting 81% efficiency and 6kV isolation voltage, it offers short circuit protection (SCP) and is RoHS compliant. The surface mount (SMD/SMT) package measures 32mm x 19.9mm x 10.9mm, suitable for operation between -40°C and 75°C.
Recom REC5-1205DRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205DRW/H6/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.