5W DC-DC Converter, board mount, surface mount package. Features dual outputs of +/-5V, each with a maximum output current of 500mA. Operates with a nominal input voltage of 12V, ranging from 9V to 18V, and offers 6kV isolation voltage. Achieves 81% efficiency and supports a maximum power dissipation of 5W. Encased in an SMD/SMT package with dimensions of 32mm x 19.9mm x 10.9mm, it is lead-free and RoHS compliant, suitable for operation between -40°C and 75°C.
Recom REC5-1205DRW/H6/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1205DRW/H6/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.