5W DC-DC converter with dual +/-12V outputs, ideal for board mount applications. Features 2kV isolation voltage and 85% efficiency, operating across a wide temperature range of -40°C to 75°C. This surface mount device offers short circuit protection (SCP) and is RoHS compliant, packaged in tape and reel for automated assembly. Its compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm, with a maximum output current of 210mA per output.
Recom REC5-1212DRW/H2/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1212DRW/H2/C/SMD-R to view detailed technical specifications.
No datasheet is available for this part.
