Board mount DC-DC converter delivering 5W output power with a 12V nominal output voltage and 420mA maximum output current. Features 6kV isolation voltage, 85% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 75°C with a maximum input voltage of 18V. Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component offers reliable power conversion.
Recom REC5-1212SRW/H6/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1212SRW/H6/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.