
Isolated DC-DC converter, 5W output power, delivering a stable 12V output voltage with a maximum output current of 420mA. Features 6kV isolation voltage and 85% efficiency. Operates across a wide temperature range from -40°C to 75°C, with a nominal input voltage of 12V (9V-18V range). Packaged in a DIP through-hole mount for easy integration.
Recom REC5-1212SRW/H6/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1212SRW/H6/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
