Board mount DC-DC converter, 5W output power, featuring +/-15V dual outputs with 170mA maximum output current per channel. This converter operates with a 9V to 18V input voltage range, a nominal 12V input, and offers 6kV isolation voltage. It boasts 86% efficiency, short-circuit protection (SCP), and a wide operating temperature range from -40°C to 75°C. Packaged in a DIP form factor for through-hole mounting, it measures 32mm x 20.3mm x 10.2mm and weighs 13g.
Recom REC5-1215DRW/H6/A/M/CTRL technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1215DRW/H6/A/M/CTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.