Board mount DC-DC converter, 5W output power, featuring a 15V single output. Operates with a 9V to 18V input voltage range, nominal 12V, delivering up to 340mA. Offers 2kV isolation voltage and 86% efficiency, with short circuit protection (SCP). Housed in a DIP package with through-hole mounting, measuring 32mm x 20.3mm x 10.2mm. Suitable for operation between -40°C and 75°C, this lead-free and RoHS compliant component is designed for reliable power conversion.
Recom REC5-1215SRW/H2/A technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1215SRW/H2/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.