5W DC-DC converter with 15V output voltage and 340mA maximum output current. Features surface mount (SMD/SMT) packaging, 2kV isolation voltage, and short-circuit protection (SCP). Operates with a 9V to 18V input voltage range, nominal 12V, and offers 86% efficiency. Designed for board mount applications with a compact 32mm x 19.9mm x 10.9mm footprint and a wide operating temperature range of -40°C to 75°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Recom REC5-1215SRW/H2/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-1215SRW/H2/A/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.