
5W DC/DC Converter, board mount, DIP package, featuring 18-36V input and dual ±9V output at 278mA per output. This converter offers 84% efficiency, 4kV isolation voltage, and short-circuit protection (SCP). Operating across a -40°C to 75°C temperature range, it is lead-free and RoHS compliant. Dimensions are 32mm length, 20.3mm width, and 10.2mm height, with through-hole mounting.
Recom REC5-2409DRW/H4/A technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
