Board mount DC-DC converter, 5W output power, featuring dual +/-9V outputs with a maximum output current of 278mA per output. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 4kV isolation voltage. Achieves 84% efficiency and includes short-circuit protection (SCP). Packaged in a DIP case for through-hole mounting, with dimensions of 32mm x 20.3mm x 10.2mm and a weight of 13g. Suitable for operation between -40°C and 75°C, this lead-free and RoHS compliant component is designed for reliable power conversion.
Recom REC5-2409DRW/H4/C technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRW/H4/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.