5W DC-DC Converter, board mount, DIP package, offering dual ±9V outputs with a maximum output current of 278mA per channel. Features 1.6kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a -40°C to +75°C temperature range, accepting input voltages from 9V to 36V with a nominal 24V. This lead-free, RoHS compliant component has a 5W maximum power dissipation and dimensions of 32mm (L) x 20.3mm (W) x 10.2mm (H).
Recom REC5-2409DRWZ/H/B technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRWZ/H/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.