5W DC-DC converter with dual +/-9V outputs, featuring surface mount (SMD/SMT) packaging and 1.6kV isolation voltage. Delivering up to 278mA per output, this converter operates efficiently at 84% with a wide input voltage range of 9V to 36V and a nominal input of 24V. Designed for demanding applications, it offers short-circuit protection (SCP) and operates across a temperature range of -40°C to 75°C. The compact unit measures 32mm x 19.9mm x 10.9mm and weighs 13g, supplied on tape and reel and is RoHS compliant.
Recom REC5-2409DRWZ/H/B/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409DRWZ/H/B/SMD-R to view detailed technical specifications.
No datasheet is available for this part.