Board mount DC-DC converter, 5W output power, delivering a stable 9V output voltage with a maximum output current of 556mA. Features 6kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 83% with a wide input voltage range of 18V to 36V, nominal 24V. Designed for surface mount (SMD/SMT) applications, this lead-free and RoHS compliant component offers a compact footprint with dimensions of 32mm x 19.9mm x 10.9mm and a weight of 13g.
Recom REC5-2409SRW/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 556mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2409SRW/H6/A/SMD to view detailed technical specifications.
No datasheet is available for this part.