5W DC-DC converter, board mount, surface mount package. Features dual ±12V outputs with 210mA max output current each. Operates from an 18V to 36V input range, with a nominal input of 24V. Offers 4kV isolation voltage and 85% efficiency. Short circuit protection (SCP) and RoHS compliant. Dimensions: 32mm (L) x 19.9mm (W) x 10.9mm (H). Operating temperature range: -40°C to 75°C.
Recom REC5-2412DRW/H4/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412DRW/H4/C/SMD-R to view detailed technical specifications.
No datasheet is available for this part.