Isolated DC-DC converter, 5W output power, featuring dual +/-12V outputs with a maximum output current of 210mA per channel. This board mount converter operates with a nominal input voltage of 24V, accepting a range from 9V to 36V. It offers 2kV isolation and a high efficiency of 83%, with short-circuit protection (SCP). Packaged in a DIP through-hole mount, it measures 32mm x 20.3mm x 10.2mm and operates across a wide temperature range of -40°C to 75°C.
Recom REC5-2412DRWZ/H2/C/M technical specifications.
| Package/Case | DIP |
| Depth | 20.3mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412DRWZ/H2/C/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.