5W DC-DC converter, board mount, DIP package, featuring 12V output voltage and 420mA maximum output current. Operates with an input voltage range of 18V to 36V, nominal 24V, and provides 2kV isolation voltage. Achieves 85% efficiency with short-circuit protection (SCP) and a wide operating temperature range of -40°C to 75°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom REC5-2412SRW/H2/A/M technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412SRW/H2/A/M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.