
The ECONOLINE REC5 DC/DC converter is a compact, surface mount module designed for efficient power conversion. With a maximum output power of 5 watts, it provides a stable 24-volt output and operates within a temperature range of -40°C to 75°C. The module is 85% efficient and features a nominal input voltage of 24 volts, with a maximum input voltage of 36 volts and a minimum input voltage of 18 volts. It can supply a maximum output current of 420 milliamperes and has a maximum power dissipation of 5 watts. The module is RoHS compliant and is packaged in a tape and reel format, measuring 10.9 millimeters in height, 32 millimeters in length, and 19.9 millimeters in width, with a weight of 13 grams.
Recom REC5-2412SRW/H2/A/M/SMD/CTRL-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412SRW/H2/A/M/SMD/CTRL-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
