5W DC-DC converter with 12V single output, designed for board mounting. Features 18V to 36V input voltage range, 420mA maximum output current, and 85% efficiency. Offers 2kV isolation voltage and operates across a -40°C to 75°C temperature range. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component is suitable for demanding applications.
Recom REC5-2412SRW/H2/C technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412SRW/H2/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.