5W DC-DC Converter, 12V output voltage, 420mA max output current. Features short circuit protection (SCP) and 2kV isolation voltage. Operates from a 9V to 36V input range with a nominal 24V input. Surface mountable in an SMD/SMT package, this RoHS compliant component offers 84% efficiency and a wide operating temperature range of -40°C to 75°C.
Recom REC5-2412SRWZ/H2/C/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2412SRWZ/H2/C/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.