
Board mount DC-DC converter, 5W output power, providing dual +/-15V outputs at 170mA each. Features 4kV isolation, through-hole mounting in a DIP package, and an efficiency of 86%. Operates within an input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Includes short-circuit protection (SCP) and operates from -40°C to 75°C.
Recom REC5-2415DRW/H4/A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 170mA |
| Current - Output 2 | -170mA |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Power | 5W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 170mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415DRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.