
5W DC-DC Converter, featuring dual +/-15V outputs and a 5W maximum power rating. This board mount converter operates with a 9V to 36V input range and delivers 170mA maximum output current per channel. Boasting 85% efficiency and 2kV isolation voltage, it offers Short Circuit Protection (SCP) and operates from -40°C to 75°C. The surface mount (SMD/SMT) package measures 32mm x 19.9mm x 10.9mm, weighing 13g.
Recom REC5-2415DRWZ/H2/C/M/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415DRWZ/H2/C/M/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.