5W DC-DC Converter, offering dual ±15V outputs with a maximum output current of 170mA per channel. This surface mount device features 4kV isolation voltage and operates efficiently at 85%, with a wide input voltage range from 9V to 36V. Designed for demanding applications, it boasts short-circuit protection (SCP) and a broad operating temperature range of -40°C to 75°C. The converter is housed in an SMD/SMT package, measuring 32mm x 19.9mm x 10.9mm, and is supplied on tape and reel.
Recom REC5-2415DRWZ/H4/C/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415DRWZ/H4/C/SMD-R to view detailed technical specifications.
No datasheet is available for this part.