5W DC-DC converter with 15V output voltage and 340mA output current. Features 2kV isolation voltage, 86% efficiency, and short-circuit protection (SCP). Operates from an 18V to 36V input voltage range, with a nominal input of 24V. Surface mountable in an SMD/SMT package, this RoHS compliant component offers a wide operating temperature range of -40°C to 75°C.
Recom REC5-2415SRW/H2/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 340mA |
| Depth | 10.9mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 340mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415SRW/H2/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.