5W DC-DC Converter, 15V output voltage, 340mA max output current. Features 86% efficiency, 4kV isolation voltage, and short circuit protection (SCP). Operates from an 18V to 36V input range with a nominal input of 24V. Packaged in an SMD/SMT case for surface mounting, with dimensions of 32mm x 19.9mm x 10.9mm and a weight of 13g. Suitable for operation between -40°C and 75°C, this lead-free and RoHS compliant component offers reliable power conversion.
Recom REC5-2415SRW/H4/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 340mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 15V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-2415SRW/H4/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.