5W DC/DC converter, surface mount, 3.3V output voltage, 1A max output current. Features 1.6kV isolation voltage, 77% efficiency, and short circuit protection (SCP). Operates from an 18-36VDC input range with a nominal input of 24VDC. Encased in an SMD/SMT package with dimensions of 32mm length, 19.9mm width, and 10.9mm height. RoHS compliant and lead-free.
Recom REC5-243.3SRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 3.3V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-243.3SRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.