5W DC-DC converter with dual ±5V outputs, delivering 500mA per output. Features surface mount (SMD/SMT) packaging, 1.6kV isolation voltage, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 75°C with a 36V to 72V input voltage range and 48V nominal input. This RoHS compliant component offers 81% efficiency and is designed for board mounting.
Recom REC5-4805DRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805DRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.