5W DC-DC Converter, featuring dual ±5V outputs and 500mA maximum output current. This surface mount device operates with an input voltage range of 18V to 72V, a nominal input of 48V, and offers 2kV isolation. With 82% efficiency and short-circuit protection (SCP), it is RoHS compliant and suitable for operation between -40°C and 75°C. The converter is supplied in a 32mm x 19.9mm x 10.9mm SMD package.
Recom REC5-4805DRWZ/H2/A/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805DRWZ/H2/A/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.