5W DC-DC Converter, featuring dual +/-5V outputs and 500mA max output current per channel. This board mount, surface mount component offers 2kV isolation voltage and operates across a wide temperature range of -40°C to 75°C. With an efficiency of 82% and a maximum input voltage of 72V, it is designed for reliable power conversion. The compact SMD/SMT package measures 32mm x 19.9mm x 10.9mm and includes short-circuit protection.
Recom REC5-4805DRWZ/H2/C/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 2kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805DRWZ/H2/C/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.