5W DC-DC converter, board mount, DIP package, providing a single 5V output with 1A maximum current. Features 4kV isolation voltage and short circuit protection (SCP). Operates from a 36V to 72V input range with a nominal 48V, achieving 81% efficiency. Encased in a 32mm x 20.3mm x 10.2mm through-hole mount package, this lead-free and RoHS compliant component is rated for -40°C to 75°C operating temperature.
Recom REC5-4805SRW/H4/A technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805SRW/H4/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.