5W DC-DC converter, 5V output voltage, 1A max output current. Features 1.6kV isolation voltage, 82% efficiency, and short circuit protection (SCP). Operates from 18V to 72V input, with a nominal input of 48V. Packaged in SMD/SMT for surface mounting, dimensions 32mm x 19.9mm x 10.9mm, weight 13g. Suitable for -40°C to 75°C operating temperatures, lead-free, and RoHS compliant.
Recom REC5-4805SRWZ/H/B/SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805SRWZ/H/B/SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.