5W DC-DC converter with 5V output voltage and 1A maximum output current. Features 6kV isolation voltage and short-circuit protection (SCP). Operates from an 18V to 72V input voltage range, with a nominal input of 48V. This surface mount (SMD/SMT) component offers 82% efficiency and a wide operating temperature range of -40°C to 75°C.
Recom REC5-4805SRWZ/H6/A/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 6kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 5V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4805SRWZ/H6/A/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.