Board mount DC/DC converter, 5W output power, featuring dual +/-9V outputs with a maximum output current of 278mA per channel. Operates with a nominal input voltage of 48V, spanning a 36V to 72V input range, and offers 4kV isolation. This through-hole component boasts 84% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 75°C. Packaged in a DIP case with dimensions of 32mm x 20.3mm x 10.2mm.
Recom REC5-4809DRW/H4/C technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 4kV |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 278mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 13g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4809DRW/H4/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.