5W DC-DC converter with dual +/-12V outputs, featuring 85% efficiency and 1.6kV isolation. Designed for surface mount (SMD/SMT) applications, this converter operates from a 36V to 72V input range, with a nominal input of 48V. It offers a maximum output current of 210mA per output and includes short-circuit protection (SCP). The component is lead-free, RoHS compliant, and operates within a -40°C to 75°C temperature range.
Recom REC5-4812DRW/H/B/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | SCP |
| Height | 10.9mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 210mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 5W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE REC5 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 13g |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Recom REC5-4812DRW/H/B/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.